Molex, Compression Style Uninsulated Ring Terminal, M12 Stud Size 0 AWG 4 AWG Wire Size, Copper
- RS Stock No.:
- 264-9804
- Distrelec Article No.:
- 304-24-942
- Mfr. Part No.:
- 192210251
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.13 |
| 10 + | £4.02 |
*price indicative
- RS Stock No.:
- 264-9804
- Distrelec Article No.:
- 304-24-942
- Mfr. Part No.:
- 192210251
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Compression Style | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 14.2mm | |
| Outer Ring Diameter | 17.63mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 0AWG | |
| Overall Length | 59.54mm | |
| Stud Size | M12 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3.43mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Compression Style | ||
Insulation Uninsulated | ||
Inner Ring Diameter 14.2mm | ||
Outer Ring Diameter 17.63mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 0AWG | ||
Overall Length 59.54mm | ||
Stud Size M12 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3.43mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 4/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 36.342/g
Termination interface style crimp or compression
Stud size is 1/2"
Barrel length is 19.05mm
Related links
- Molex M12 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Copper
