Phoenix Contact, C-RC Uninsulated Ring Terminal, M3 Stud Size, Silver
- RS Stock No.:
- 254-4893
- Mfr. Part No.:
- 3240076
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£28.60
(exc. VAT)
£34.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.286 | £28.60 |
*price indicative
- RS Stock No.:
- 254-4893
- Mfr. Part No.:
- 3240076
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.2mm | |
| Overall Length | 14mm | |
| Stud Size | M3 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 0.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.2mm | ||
Overall Length 14mm | ||
Stud Size M3 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 0.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug of 1.1 - 2.5 mm² without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved.
Non-insulated
1.1 - 2.5 mm²
M3
Related links
- Phoenix Contact M3 Stud Size 20 AWG, Silver
- Phoenix Contact M16 Stud Size, Silver
- Phoenix Contact M10 Stud Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver