Molex, 19323 Uninsulated Crimp Ring Terminal, M3 Stud Size, Grey
- RS Stock No.:
- 213-5514
- Mfr. Part No.:
- 193230006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£15.15
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,750 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.303 | £15.15 |
| 250 - 450 | £0.283 | £14.15 |
| 500 + | £0.264 | £13.20 |
*price indicative
- RS Stock No.:
- 213-5514
- Mfr. Part No.:
- 193230006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19323 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.36mm | |
| Inner Ring Diameter | 3.29mm | |
| Overall Length | 11.5mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 0.79mm | |
| Standards/Approvals | UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19323 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.36mm | ||
Inner Ring Diameter 3.29mm | ||
Overall Length 11.5mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 0.79mm | ||
Standards/Approvals UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 193230006 is a VersaKrimp metric ring terminal for M3 Stud Size, it is Un-insulated and has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M3 Stud Size, Grey
- RS PRO Uninsulated Crimp Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
