Molex, 1919 Uninsulated Crimp Ring Terminal, M4 Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 213-5494
- Mfr. Part No.:
- 191930243
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.534 | £5.34 |
| 50 + | £0.507 | £5.07 |
*price indicative
- RS Stock No.:
- 213-5494
- Mfr. Part No.:
- 191930243
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 1919 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12.32mm | |
| Inner Ring Diameter | 4.39mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 30.17mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.27mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 1919 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12.32mm | ||
Inner Ring Diameter 4.39mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 30.17mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.27mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191930243 is a VersaKrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M4 Stud Size 6 AWG Wire Size, Grey
- TE Connectivity M10 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- RS PRO 13 mm Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Silver
- Molex M6 Stud Size 6 AWG Wire Size
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
