Molex, 19193 Uninsulated Crimp Ring Terminal, M8 Stud Size 8 AWG Wire Size, Grey
- RS Stock No.:
- 213-5486
- Distrelec Article No.:
- 304-53-208
- Mfr. Part No.:
- 191930157
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£57.00
(exc. VAT)
£68.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.228 | £57.00 |
*price indicative
- RS Stock No.:
- 213-5486
- Distrelec Article No.:
- 304-53-208
- Mfr. Part No.:
- 191930157
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 12.26mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24.99mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 12.26mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24.99mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191930157 is a VersaKrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin. It has a stud size of 5/16 inch (M8).
CSA certified
UL certified
Related links
- Molex M8 Stud Size 8 AWG Wire Size, Grey
- Molex M3.5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex 12 mm Stud Size 4 AWG 4 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
