Molex, 19073 Insulated Crimp Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5455
- Mfr. Part No.:
- 190730038
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£3.24
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,620 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.162 | £3.24 |
| 200 - 480 | £0.158 | £3.16 |
| 500 + | £0.154 | £3.08 |
*price indicative
- RS Stock No.:
- 213-5455
- Mfr. Part No.:
- 190730038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6.5mm | |
| Inner Ring Diameter | 3.71mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.6mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6.5mm | ||
Inner Ring Diameter 3.71mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.6mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190730038 is a AviKrimp ring tongue terminal for heavy duty 18 to 22 AWG wire. It has a plating material of tin. It has a length of 20.60 mm.
ROHS certificate of compliance
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS PRO M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
