Molex, 19069 Uninsulated Crimp Ring Terminal, M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 213-5437
- Distrelec Article No.:
- 304-62-110
- Mfr. Part No.:
- 190690192
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£161.00
(exc. VAT)
£193.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.322 | £161.00 |
*price indicative
- RS Stock No.:
- 213-5437
- Distrelec Article No.:
- 304-62-110
- Mfr. Part No.:
- 190690192
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 19.05mm | |
| Inner Ring Diameter | 13.08mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 32.51mm | |
| Stud Size | M12 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 19.05mm | ||
Inner Ring Diameter 13.08mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 32.51mm | ||
Stud Size M12 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190690192 is a Krimptite ring tongue terminal for 10 to 12 AWG wire, it has a stud size of 1/2 inch (M12), and has a length of 32.51mm.
CSA certified
UL certified
Related links
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
