Molex, 19069 Uninsulated Crimp Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 213-5435
- Mfr. Part No.:
- 190690042
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.138 | £6.90 |
| 250 - 450 | £0.133 | £6.65 |
| 500 + | £0.129 | £6.45 |
*price indicative
- RS Stock No.:
- 213-5435
- Mfr. Part No.:
- 190690042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12.11mm | |
| Inner Ring Diameter | 6.71mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 21.21mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12.11mm | ||
Inner Ring Diameter 6.71mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 21.21mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190690042 is a Krimptite ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- TE Connectivity M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- NEMIQ M6 Stud Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
