Molex, 19069 Uninsulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Grey

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-5431
Mfr. Part No.:
190690037
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19069

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.03mm

Outer Ring Diameter

8.18mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

16.28mm

Stud Size

M5

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex 190690037 is a Krimptite ring tongue terminal for 18 to 22 AWG wire, it has a stud size of 10 (M5). It has a termination interface style of crimp or compression.

CSA certified

UL certified

Related links