Molex, 19057 Insulated Crimp Ring Terminal, 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5425
- Mfr. Part No.:
- 190570062
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.76
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.238 | £4.76 |
| 200 - 480 | £0.222 | £4.44 |
| 500 + | £0.207 | £4.14 |
*price indicative
- RS Stock No.:
- 213-5425
- Mfr. Part No.:
- 190570062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19057 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 11.86mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 30.68mm | |
| Stud Size | 56 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19057 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 11.86mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 30.68mm | ||
Stud Size 56 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190570062 is a AviKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire.
CSA certified
UL certified
Related links
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- RS PRO Insulated Crimp Ring Terminal Blue
