Molex, 19057 Insulated Crimp Ring Terminal, 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 box of 1000 units)*

£206.00

(exc. VAT)

£247.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.206£206.00

*price indicative

RS Stock No.:
213-5424
Distrelec Article No.:
304-62-109
Mfr. Part No.:
190570062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19057

Product Type

Crimp Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

11.86mm

Inner Ring Diameter

8.33mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

30.68mm

Stud Size

56 mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex 190570062 is a AviKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire.

CSA certified

UL certified

Related links