Molex, 19054 Insulated Crimp Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5409
- Mfr. Part No.:
- 190540113
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.90
(exc. VAT)
£16.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,850 unit(s) ready to ship
- Plus 550 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.278 | £13.90 |
| 250 - 450 | £0.259 | £12.95 |
| 500 + | £0.242 | £12.10 |
*price indicative
- RS Stock No.:
- 213-5409
- Mfr. Part No.:
- 190540113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19054 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 13.72mm | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 14 AWG | |
| Minimum Wire Size AWG | 16 AWG | |
| Overall Length | 23.52mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19054 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 13.72mm | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 14 AWG | ||
Minimum Wire Size AWG 16 AWG | ||
Overall Length 23.52mm | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The Molex 190540113 is a InsulKrimp ring tongue terminal for heavy duty 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex Blue
- RS PRO M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
