Molex, 19054 Uninsulated Crimp Ring Terminal, 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5399
- Mfr. Part No.:
- 190540048
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.296 | £5.92 |
*price indicative
- RS Stock No.:
- 213-5399
- Mfr. Part No.:
- 190540048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19054 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 13.59mm | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 24.89mm | |
| Stud Size | 38 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19054 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 13.59mm | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 24.89mm | ||
Stud Size 38 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190540048 is a InsulKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire.
CSA certified
UL certified
Related links
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS PRO Uninsulated Crimp Ring Terminal Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
