Molex, Versakrimp Uninsulated Ring Terminal, M4 Stud Size 14 AWG 10 AWG Wire Size, Grey

Bulk discount available

Subtotal (1 pack of 500 units)*

£132.00

(exc. VAT)

£158.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500£0.264£132.00
1000 - 1500£0.251£125.50
2000 - 3500£0.24£120.00
4000 +£0.227£113.50

*price indicative

RS Stock No.:
190-3211
Mfr. Part No.:
19323-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Versakrimp

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

7.16mm

Inner Ring Diameter

4.39mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Overall Length

15.2mm

Stud Size

M4

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-55°C

Maximum Wire Size mm²

6mm²

Molex VersaKrimp Uninsulated Crimp Ring Terminals


Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Related links