Molex, Avikrimp Insulated Ring Terminal, M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3206
- Mfr. Part No.:
- 19324-0007
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£168.44
(exc. VAT)
£202.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.44 | £0.168 |
*price indicative
- RS Stock No.:
- 190-3206
- Mfr. Part No.:
- 19324-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Avikrimp | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 6.35mm | |
| Inner Ring Diameter | 3.79mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 16.8mm | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Avikrimp | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 6.35mm | ||
Inner Ring Diameter 3.79mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 16.8mm | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 105°C | ||
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Related links
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
