Molex, Versakrimp Uninsulated Ring Terminal, M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- RS Stock No.:
- 167-6421
- Mfr. Part No.:
- 19323-0002
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£257.26
(exc. VAT)
£308.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £257.26 | £0.257 |
*price indicative
- RS Stock No.:
- 167-6421
- Mfr. Part No.:
- 19323-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.45mm | |
| Inner Ring Diameter | 3.29mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Overall Length | 11.5mm | |
| Stud Size | M3.5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 0.71mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.45mm | ||
Inner Ring Diameter 3.29mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Overall Length 11.5mm | ||
Stud Size M3.5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 0.71mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Molex VersaKrimp Series Ring Terminal, Copper Alloy Contact Material, Uninsulated Insulation - 19323-0002
This ring Terminal by Molex is a Durable and high-quality solution for various electrical applications. With copper alloy construction and tin plating, it provides maximum electrical performance and efficiency. The seamless barrel design ensures a reliable connection for wire sises up to 6mm² and studs up to 10mm in diameter.
Features & Benefits
• Constructed with high-quality copper alloy and tin plating for durability and efficiency
• Seamless barrel design eliminates the need for proper orientation during crimping, ensuring a reliable connection
• Provides double-crimp for both conductor and insulation, offering optimum vibration resistance
• Nylon insulation prevents arcing between adjacent terminals and ensures safety
• Compatible with metric studs and screws up to 10mm in diameter for universal use.
Applications
• Industrial electrical panels
• Wiring harnesses
• Terminal blocks
• Aftermarket automotive wiring harnesses
• Consumer appliances and electronics
Can it prevent arcing between adjacent terminals?
Yes, the nylon insulation used in the ring Terminal prevents arcing between adjacent Terminals for added safety.
Will it work with metric studs up to 10mm in diameter?
Yes, the ring Terminal is designed for universal use with metric studs and screws up to 10mm in diameter.
Is it suitable for high-volume termination applications?
The ring Terminal is Ideal for high-volume termination applications, making it cost-effective and efficient in wire harness production.
Related links
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
