TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 1mm² to 2.6mm² Wire Size, Natural
- RS Stock No.:
- 164-5909
- Mfr. Part No.:
- 696423-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-5909
- Mfr. Part No.:
- 696423-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | PVDF | |
| Inner Ring Diameter | 0.145in | |
| Outer Ring Diameter | 0.312in | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 (#6) | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Overall Length | 0.849in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material PVDF | ||
Inner Ring Diameter 0.145in | ||
Outer Ring Diameter 0.312in | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M3.5 (#6) | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Overall Length 0.849in | ||
