TE Connectivity, Budget Uninsulated Crimp Ring Terminal, #4 Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 164-2224
- Mfr. Part No.:
- 32185
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.04
(exc. VAT)
£26.45
(inc. VAT)
- RS Stock No.:
- 164-2224
- Mfr. Part No.:
- 32185
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Budget | |
Insulation | Uninsulated | |
Outer Ring Diameter | 6.35mm | |
Inner Ring Diameter | 3.02mm | |
Minimum Wire Size mm² | 1mm² | |
Maximum Wire Size mm² | 2.6mm² | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Stud Size | #4 | |
Contact Material | Copper | |
Contact Plating | Tin | |
Thickness | 0.79mm | |
Overall Length | 12.19mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Budget | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.35mm | ||
Inner Ring Diameter 3.02mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size #4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Overall Length 12.19mm | ||
- COO (Country of Origin):
- US
TE Connectivity Budget Style Ring Tongue Terminals
A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.