TE Connectivity, DuraSeal Insulated Ring Terminal, 6mm Stud Size, 3mm² to 6mm² Wire Size, Yellow
- RS Stock No.:
- 164-0123
- Mfr. Part No.:
- 899003-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0123
- Mfr. Part No.:
- 899003-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 6mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 6mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
