TE Connectivity, DuraSeal Insulated Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 163-8752
- Mfr. Part No.:
- B-106-1601
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-8752
- Mfr. Part No.:
- B-106-1601
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 36.07mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 36.07mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Waterproof Duraseal terminals
Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- nVent RAYCHEM M6 Stud Size 22 AWG 10 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 5 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 18 AWG Wire Size, Red
