Molex, Avikrimp Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 161-9378
- Mfr. Part No.:
- 19324-0003
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£254.96
(exc. VAT)
£305.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £254.96 | £0.255 |
*price indicative
- RS Stock No.:
- 161-9378
- Mfr. Part No.:
- 19324-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Avikrimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 6.45mm | |
| Inner Ring Diameter | 3.79mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 17.3mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 0.71mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Avikrimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 6.45mm | ||
Inner Ring Diameter 3.79mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 17.3mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 0.71mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- US
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
