Phoenix Contact Insulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 566-123
- Mfr. Part No.:
- 3241203
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£38.80
(exc. VAT)
£46.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.80 | £0.388 |
*price indicative
- RS Stock No.:
- 566-123
- Mfr. Part No.:
- 3241203
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 4.1mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 0.75mm | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 4.1mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 0.75mm | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is designed for exceptional connectivity and reliability in electrical applications Featuring an innovative copper sleeve for insulation crimp, this product ensures enhanced mechanical load capacity, making it ideal for various industrial uses The sleek red design, compliant with RAL standards, not only offers visual clarity but also ensures safety and effectiveness within its operating range Suitable for cable sizes between 05 and 15 mm², it accommodates a wide variety of wiring needs The combination of robust materials and thoughtful engineering culminates in a product that effortlessly meets the demands of modern electrical installations, promising durability and performance in its intended roles
Utilises a halogen-free construction for improved environmental safety
Brazed and PA-insulated design for enhanced heat and wear resistance
Conical conductor entry simplifies installation and ensures secure connections
Optimised for performance across a broad temperature spectrum, from -20 °C to 105 °C
Meets stringent compliance standards, contributing to sustainable practices
Includes a tin-plated coating for superior corrosion resistance
Adaptable for various applications, including automation and industrial equipment
Related links
- Phoenix Contact Insulated Ring Terminal Red
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Red
- Phoenix Contact Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Red
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
