Phoenix Contact, C-RC 10/M8 Uninsulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 535-417
- Mfr. Part No.:
- 3240091
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£36.11
(exc. VAT)
£43.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.11 | £0.361 |
*price indicative
- RS Stock No.:
- 535-417
- Mfr. Part No.:
- 3240091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 10/M8 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 10/M8 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for non-insulated applications, delivering exceptional performance with a cross-section of 10 mm² and an M8 connection. The product showcases a robust construction, ensuring long-lasting reliability in various environments. The ring cable lug is manufactured from high-quality copper, which is tin-plated for superior corrosion resistance. Ideal for use in conjunction with CRIMPFOX-RC tools, it guarantees optimum crimping performance. Whether in industrial automation or general electrical engineering tasks, this connector is a trusted solution for secure and efficient connections. Its thoughtful design adheres to DIN standard 46234, reflecting precision and compliance with recognised industry regulations. The product comes in a packing unit of 100 pieces, making it a practical choice for both small-scale and large-scale projects.
Ensures compliance with DIN standard 46234 for reliability
Available in a convenient packing unit for easy sourcing
Optimised for use with CRIMPFOX-RC tools for effective crimping
Ideal for diverse applications across industrial settings
Related links
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M12 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4/0 AWG 4/0 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
