Phoenix Contact, C-RC Uninsulated Ring Terminal, M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS Stock No.:
- 535-412
- Mfr. Part No.:
- 3240072
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.46 | £0.115 |
*price indicative
- RS Stock No.:
- 535-412
- Mfr. Part No.:
- 3240072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 0.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 0.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is engineered for exceptional durability and performance. This non-insulated connector is suitable for a wire cross-section of 0.5 to 1 mm², ensuring versatility in various applications. Crafted from premium tin-plated electrolytic copper, it offers superior protection against corrosion, significantly extending the lifespan of your electrical connections. The cable lug's design adheres to the stringent DIN 46234 standard, promising reliable and secure connections for your wiring needs. Its dimensions are meticulously designed to facilitate ease of use and effective installation, making it a reliable choice for professionals in need of high-quality electrical components.
Compact dimensions ensure compatibility with various connector styles and uses
Optimised for use with crimping tools from the CRIMPFOX series for efficient installation
Comes in a convenient packing unit, facilitating bulk purchases for larger projects
Lightweight construction enhances ease of handling during installation
Related links
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
