Molex, 19069 Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 534-350
- Distrelec Article No.:
- 304-54-669
- Mfr. Part No.:
- 190690205
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.94
(exc. VAT)
£8.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 56 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £6.94 | £0.278 |
| 4 - 9 | £6.39 | £0.256 |
| 10 + | £5.76 | £0.23 |
*price indicative
- RS Stock No.:
- 534-350
- Distrelec Article No.:
- 304-54-669
- Mfr. Part No.:
- 190690205
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19.9mm | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19.9mm | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M2.6 Stud Size 22 AWG 18 AWG Wire Size, Blue
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
