3M 3625 Series Flat Cable, Stranded, 1 mm Pitch, 24, 30 m Length

Image representative of range

Subtotal (1 reel of 30 metres)*

£103.24

(exc. VAT)

£123.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£103.24£3.441

*price indicative

RS Stock No.:
815-8107
Distrelec Article No.:
304-22-924
Mfr. Part No.:
3625/24-30M
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Flat Cable

Cable Type

Stranded

Pitch

1mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

24

Series

3625

Jacket Material

Polyvinyl Chloride

Conductor Type

Round

Cable Length

30m

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Hi-Flex

No

Core Strands

7

Minimum Operating Temperature

-20°C

Conductor Material

Tin Plated Copper

Fire Behaviour

Canada: FT1, USA: VW-1

Maximum Operating Temperature

105°C

COO (Country of Origin):
US

3M 3625 Series Flat Cable, 30m Cable Length, 24 Conductors - 3625/24-30M


This flat cable serves as a Compact multi‑conductor wiring solution for signal and low‑voltage connections in industrial and electronic systems. It is constructed for use where space efficiency and organised conductor arrangement are required, providing a straightforward means to route multiple circuits in confined harnesses while maintaining consistent conductor spacing.

Features and Benefits:


• 24 conductors enable dense multi‑signal routing • 1mm pitch ensures precise connector alignment • 28AWG seven‑strand round conductors enhance Flex performance • Tin plating on copper provides improved contact corrosion resistance • PVC grey jacket tolerates temperatures from -20°C to 105°C • Rated to 300V for common low‑voltage control applications

Applications


• Suitable for internal wiring of automation controllers and panels • Ideal for ribbon connections between electronic modules and sensors • Used with multi‑pin assemblies in test and measurement rigs • Can be used for signal harnesses in machinery loom assemblies

How does the conductor construction affect flexibility?


Each conductor is formed from seven fine strands of round copper, which yields greater bend endurance and reduces stress compared with solid wires for repeated flexing.

What environmental performance should be expected from the outer sheath?


The polyvinyl chloride jacket provides mechanical protection and maintains integrity across the rated temperature span, resisting typical oils and handling abrasion encountered in wiring looms.

Is the cable screened for noise immunity?


The design is unscreened, so it should be routed separately from high‑power conductors or paired with external shielding where electromagnetic interference mitigation is required.

What approvals and regulatory marks apply to this cable?


It meets recognised approval standards for electrical wiring and conforms to RoHS requirements for restricted substances.

Approvals

  UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy