3M 3625 Series Flat Cable, Stranded, 1 mm Pitch, 20, 30 m Length
- RS Stock No.:
- 815-8097
- Distrelec Article No.:
- 301-10-006
- Mfr. Part No.:
- 3625/20-30M
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 815-8097
- Distrelec Article No.:
- 301-10-006
- Mfr. Part No.:
- 3625/20-30M
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Flat Cable | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 20 | |
| Series | 3625 | |
| Conductor Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Flat Cable | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 20 | ||
Series 3625 | ||
Conductor Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
- COO (Country of Origin):
- US
3M 3625 Series Flat Cable, 30m Cable Length, 20 Conductors - 3625/20-30M
This flat cable provides a Compact multi-conductor connection for industrial and electronic systems where low-profile routing is required. It combines flexible round conductors within a grey PVC sheath to support internal wiring in automation, electrical assemblies and equipment harnesses operating at standard control voltages.
Features and Benefits:
• 20 conductors enable comprehensive multi-signal routing
• 1mm pitch reduces space for high-density connector interfaces
• 28AWG stranded tin-plated copper supports flexible terminations
• Rated to 300V for typical control and signal circuits
• Insulation tolerates up to 105°C for elevated-temperature environments
• 1mm pitch reduces space for high-density connector interfaces
• 28AWG stranded tin-plated copper supports flexible terminations
• Rated to 300V for typical control and signal circuits
• Insulation tolerates up to 105°C for elevated-temperature environments
Applications
• Suitable for control cabinet internal signal linking
• Ideal for ribbon-style harnesses in factory automation
• Used for wiring in test rigs and Electronic Assembly fixtures
• Can be used for interconnects in machine control panels
• Ideal for ribbon-style harnesses in factory automation
• Used for wiring in test rigs and Electronic Assembly fixtures
• Can be used for interconnects in machine control panels
What conductor construction assists repeated flexing during installation?
Each conductor comprises seven strands of tin-plated copper, providing flexibility for routing and termination into stranded-compatible connectors.
How does the sheath perform in standard industrial settings?
The polyvinyl chloride jacket offers abrasion resistance and a NEUTRAL grey appearance suitable for organised cable runs and identification.
Are there fire-performance characteristics relevant to safety planning?
The cable meets VW-1 and FT1 fire behaviour classifications, indicating defined flame resistance for wiring layouts in installations.
What cable length and form factor are available for long runs?
It is supplied in a continuous 30 m length as a flat ribbon format to simplify long internal wiring runs.
Approvals
UL and CSA
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
