TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 15-Way, 1.27mm Pitch, 50.8mm Length

Stock information currently inaccessible
RS Stock No.:
679-6801
Mfr. Part No.:
FSN-12A-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ribbon Cable Type

FFC

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

FLEXSTRIP

Length

50.8mm

Conductor Strand Type

Stranded

Voltage Rating

200 V

Minimum Operating Temperature

-40°C

Hi-Flex

Yes

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Current Rating

1.6 A

Capacitance

16.4pF/ft

High Density

Yes

Operating Temperature Range

-40 → +125 °C

Characteristic Impedance

97 Ω

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy