TE Connectivity Micro-MaTch Series Ribbon Cable Assembly, Multi-Core, 1.27 mm Pitch, 16, 250 mm Length
- RS Stock No.:
- 533-0801
- Mfr. Part No.:
- 1483356-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£15.37
(exc. VAT)
£18.445
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 20 unit(s) shipping from 08 June 2026
- Plus 150 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.074 | £15.37 |
| 125 - 370 | £2.46 | £12.30 |
| 375 - 995 | £2.122 | £10.61 |
| 1000 - 1995 | £1.85 | £9.25 |
| 2000 + | £1.804 | £9.02 |
*price indicative
- RS Stock No.:
- 533-0801
- Mfr. Part No.:
- 1483356-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable Assembly | |
| Cable Type | Multi-Core | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| Series | Micro-MaTch | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable Assembly | ||
Cable Type Multi-Core | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
Series Micro-MaTch | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
