TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 25.4mm Length
- RS Stock No.:
- 299-2080
- Mfr. Part No.:
- 5-1437186-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.60 | £1.26 |
*price indicative
- RS Stock No.:
- 299-2080
- Mfr. Part No.:
- 5-1437186-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | FFC | |
| Pitch | 2.54mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 5 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 24 AWG | |
| Series | FLEXSTRIP | |
| Length | 25.4mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +150°C | |
| Conductor Strand Type | Stranded | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Characteristic Impedance | 114 Ω | |
| Standards Met | RoHS Compliant | |
| Operating Temperature Range | -40 → +150 °C | |
| Capacitance | 11.4pF/ft | |
| Current Rating | 3 A | |
| High Density | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type FFC | ||
Pitch 2.54mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 5 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 24 AWG | ||
Series FLEXSTRIP | ||
Length 25.4mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +150°C | ||
Conductor Strand Type Stranded | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Characteristic Impedance 114 Ω | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -40 → +150 °C | ||
Capacitance 11.4pF/ft | ||
Current Rating 3 A | ||
High Density Yes | ||
