3M 3759 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 10, 30 m Length
- RS Stock No.:
- 192-4941
- Distrelec Article No.:
- 155-63-749
- Mfr. Part No.:
- 3759-10
- Brand:
- 3M
Image representative of range
Subtotal (1 reel of 30 metres)*
£122.64
(exc. VAT)
£147.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 16 June 2026
- Plus 8 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £122.64 | £4.088 |
*price indicative
- RS Stock No.:
- 192-4941
- Distrelec Article No.:
- 155-63-749
- Mfr. Part No.:
- 3759-10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Conductor Type | Stranded | |
| Jacket Material | Thermoplastic Elastomer | |
| Series | 3759 | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Conductor Type Stranded | ||
Jacket Material Thermoplastic Elastomer | ||
Series 3759 | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 | ||
Conductor Material Tin Copper Wire | ||
3M Ribbon Cable, 28AWG, 7 Strands - 3759 Series - 3759-10
Earn a gold star for quick wire connections with this ribbon cable from 3M. It's designed to speed up mass termination to IDC connectors, helping you get through your to-do list in a flash. You can easily separate the unit's individual wires for quick and hassle-free cable branching. Don't worry about getting stuck in a tight corner as the assembly's round shape helps you route it in the right direction.
Features & Benefits
• Meets National Electrical Code Article 725 (CL2) safety standards for specialised circuitry wires
• Durable PVC jacket protects against abrasion and wear for longevity
• Wide operating temperature range between -20°C and +80°C makes it compatible with demanding locations
Applications
• Communication centres
• Robotics systems
• Testing facilities
Is this ribbon cable insulated?
Yes, the assembly is insulated to protect you against electric shocks.
3M Round 1·27mm Pitch Ribbon Cable - Type 3759
From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.
Features and Benefits
• Felxible
• Suitable for mass termination
• Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL listed / UL listed for Canada
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
