3M Twisted Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 190-2051
- Mfr. Part No.:
- 1700-34
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 190-2051
- Mfr. Part No.:
- 1700-34
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Twisted | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 34 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Length | 30m | |
| Width | 43.2 mm | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Multicoloured | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7/36 | |
| Size of Strands | 36 AWG | |
| Capacitance | 52.2pF/m | |
| Characteristic Impedance | 122 Ω | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Twisted | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 34 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Length 30m | ||
Width 43.2 mm | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Multicoloured | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7/36 | ||
Size of Strands 36 AWG | ||
Capacitance 52.2pF/m | ||
Characteristic Impedance 122 Ω | ||
Operating Temperature Range -20 → +80 °C | ||
3M 1700 Series Ribbon Cable, Twisted Type, 34 Ways - 1700-34
This ribbon cable is an efficient interconnect solution designed for versatile applications in automation and electronics. Featuring a length of 30.48m, it utilises stranded conductors configured in a multi-coloured arrangement for easy identification. The twisted design enhances signal integrity while minimising crosstalk.
Features & Benefits
• Unscreened design ensures flexibility in various applications
• Mass terminable for broad compatibility with IDC connectors
• High-temperature rating supports operation from -20°C to +105°C
• Stranded conductors provide enhanced durability and longevity
• Colour-coded wiring simplifies identification and installation
• Meets stringent flammability standards for added safety
Applications
• Used with automation systems for reliable signal transmission
• Ideal for connecting devices in electronics and electrical assemblies
• Suitable for internal wiring in machinery and equipment
• Effective in installations requiring reduced crosstalk in data lines
What is the significance of the twisted design in this cable?
The twisted design helps reduce electromagnetic interference, allowing for cleaner signal transmission, which is vital in high-frequency applications.
How does the flammability rating impact usage?
The flammability rating ensures that the cable can withstand fire hazards, making it suitable for applications in environments with a higher risk of fire.
What benefits do the stranded conductors provide?
Stranded conductors offer improved flexibility compared to solid wires, facilitating easier routing in tight spaces and making installations more manageable.
Approvals
UL 20462
Related links
- 3M 1700 Series Twisted Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 1700 Series Ribbon Cable 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3319 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
