Molex Premo-Flex Series Ribbon Cable, 20, 0.5 mm Pitch, 50 mm Length
- RS Stock No.:
- 179-0597
- Mfr. Part No.:
- 15266-0207
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£17.77
(exc. VAT)
£21.325
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.554 | £17.77 |
*price indicative
- RS Stock No.:
- 179-0597
- Mfr. Part No.:
- 15266-0207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | Premo-Flex | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series Premo-Flex | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 20 | ||
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, Tin (Sn) Plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 0.15 m Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
