Molex Premo-Flex Series Ribbon Cable, 30, 0.5 mm Pitch, 152 mm Length
- RS Stock No.:
- 178-9966
- Distrelec Article No.:
- 304-57-787
- Mfr. Part No.:
- 98266-0326
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£5,105.00
(exc. VAT)
£6,126.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £5.105 | £5,105.00 |
*price indicative
- RS Stock No.:
- 178-9966
- Distrelec Article No.:
- 304-57-787
- Mfr. Part No.:
- 98266-0326
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 30 | ||
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, Tin(Sn) Plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
