Molex Premo-Flex Series Ribbon Cable, 40, 0.5 mm Pitch, 51 mm Length
- RS Stock No.:
- 170-7260
- Mfr. Part No.:
- 15166-0427
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£1,732.00
(exc. VAT)
£2,078.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £1.732 | £1,732.00 |
*price indicative
- RS Stock No.:
- 170-7260
- Mfr. Part No.:
- 15166-0427
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Blue | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Blue | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- HU
Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.5mm FFC - Molex
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.3 mm Pitch, 100 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
