TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 6, 150 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£739.60

(exc. VAT)

£887.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£3.698£739.60
400 +£3.143£628.60

*price indicative

RS Stock No.:
161-6055
Mfr. Part No.:
1483351-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

6

American Wire Gauge

28AWG

Series

Micro-MaTch

Jacket Material

Polybutylene Terephthalate

Conductor Type

Stranded

Cable Length

150mm

Standards/Approvals

RoHS Compliant

Hi-Flex

No

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

221°C

Conductor Material

Tin Copper Wire

Jumper Cable Assemblies


Miniature connector system 1.27mm pitch

Patented contact design eliminates fretting corrosion

Jumper cables available in various positions and 3 lengths

Uses 0.050 pitch ribbon cable

Temperature rating -40°C → +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy