3M 3756 Series Ribbon Cable, Round Conductor Flat, 0.64 mm Pitch, 50, 300 ft Length
- RS Stock No.:
- 624-508
- Mfr. Part No.:
- 3756/50
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
£699.68
(exc. VAT)
£839.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £699.68 | £139.936 |
*price indicative
- RS Stock No.:
- 624-508
- Mfr. Part No.:
- 3756/50
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round Conductor Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 0.64mm | |
| Voltage | 150V | |
| Number of Conductors | 50 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Thermoplastic Elastomer (Thermoplastic Polyolefin) | |
| Series | 3756 | |
| Cable Length | 300ft | |
| Standards/Approvals | FT2, UL 20297, EU <50, CSA, V | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | USA: UL Horizontal, Canada: FT2 | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round Conductor Flat | ||
Product Type Ribbon Cable | ||
Pitch 0.64mm | ||
Voltage 150V | ||
Number of Conductors 50 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material Thermoplastic Elastomer (Thermoplastic Polyolefin) | ||
Series 3756 | ||
Cable Length 300ft | ||
Standards/Approvals FT2, UL 20297, EU <50, CSA, V | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour USA: UL Horizontal, Canada: FT2 | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025 inch wire spacing, a 0.025 inch pitch and size 30 AWG stranded conductors, helping ensure easy termination and precise transmission. It provides excellent transmission properties, while the non-pertinent jacket material enhances durability.
Thin and flexible flat cable design
TPE insulation provides excellent resistance to moisture and abrasion
Hassle free installations
RoHS compliant
Related links
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 12
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 34
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 20
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 100
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 26
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 40
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
