3M 3365 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 6

Subtotal (1 pack of 10 units)*

£196.41

(exc. VAT)

£235.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.41£19.641

*price indicative

RS Stock No.:
624-322
Mfr. Part No.:
3365/06
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Round Conductor Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

Number of Conductors

6

American Wire Gauge

28AWG

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Series

3365

Standards/Approvals

FT1, VW-1

Jacket Colour

Grey, Black

Conductor Material

Tin Plated Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.

Stranded wire provides flexibility

Zippable for branching or discrete termination

Grey colour

RoHS compliant

Related links