3M 3365 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 34
- RS Stock No.:
- 622-103
- Mfr. Part No.:
- 3365/34
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
£430.36
(exc. VAT)
£516.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £430.36 | £86.072 |
*price indicative
- RS Stock No.:
- 622-103
- Mfr. Part No.:
- 3365/34
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round Conductor Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3365 | |
| Standards/Approvals | VW-1, FT1 | |
| Jacket Colour | Black, Grey | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round Conductor Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3365 | ||
Standards/Approvals VW-1, FT1 | ||
Jacket Colour Black, Grey | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 15
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 25
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 20
