3M 3365 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 14
- RS Stock No.:
- 622-101
- Mfr. Part No.:
- 3365/14
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
£288.78
(exc. VAT)
£346.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £288.78 | £28.878 |
*price indicative
- RS Stock No.:
- 622-101
- Mfr. Part No.:
- 3365/14
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round Conductor Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3365 | |
| Conductor Type | Stranded | |
| Standards/Approvals | FT1, VW-1 | |
| Jacket Colour | Grey, Black | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round Conductor Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3365 | ||
Conductor Type Stranded | ||
Standards/Approvals FT1, VW-1 | ||
Jacket Colour Grey, Black | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 15
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 25
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 24
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
