3M 3319 Series Ribbon Cable, Stranded, 1.27 mm Pitch, 20
- RS Stock No.:
- 622-056
- Mfr. Part No.:
- 3319/20
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
£1,801.01
(exc. VAT)
£2,161.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,801.01 | £360.202 |
*price indicative
- RS Stock No.:
- 622-056
- Mfr. Part No.:
- 3319/20
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Stranded | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Series | 3319 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Stranded | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Series 3319 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.
Zippable for branching or discrete termination
Black colour
RoHS compliant
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 20
- 3M 3319 Series Flat Cable 1.27 mm Pitch, 14
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 20
