Molex 146236-2111 Plate Antenna with Wire Connector
- RS Stock No.:
 - 218-2108
 - Mfr. Part No.:
 - 146236-2111
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 tape of 12 units)*
£49.32
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,440 unit(s) shipping from 27 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tape*  | 
|---|---|---|
| 12 - 96 | £4.11 | £49.32 | 
| 108 - 240 | £3.555 | £42.66 | 
| 252 - 492 | £3.391 | £40.69 | 
| 504 - 996 | £3.095 | £37.14 | 
| 1008 + | £2.696 | £32.35 | 
*price indicative
- RS Stock No.:
 - 218-2108
 - Mfr. Part No.:
 - 146236-2111
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Antenna Form Factor | Rectangular | |
| Frequency Range | 13.56 MHz | |
| Antenna Physical Form | Plate | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | Wire | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Antenna Form Factor Rectangular  | ||
Frequency Range 13.56 MHz  | ||
Antenna Physical Form Plate  | ||
Antenna Mounting Type Adhesive  | ||
Connector Type Wire  | ||
- COO (Country of Origin):
 - CN
 
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-Lock plus connector.
Net weight 0.800/g
Related links
- Molex 146236-2111 Plate Antenna with Wire Connector
 - Molex 146236-2122 Plate Antenna with Wire Connector
 - Molex 146236-2131 Plate Antenna with Wire Connector
 - Molex 146236-2102 Plate Antenna with Wire Connector
 - Molex 146236-2151 Plate Antenna with Wire Connector
 - Molex 146236-0151 Plate Antenna
 - Molex 146236-0021 Plate Antenna
 - Molex 146236-0101 Plate Antenna
 
