Molex Plate RFID Antenna with Wire Connector, NFC

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.03

(exc. VAT)

£9.636

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 2£4.015£8.03
4 - 8£3.935£7.87
10 - 98£2.685£5.37
100 - 498£2.615£5.23
500 +£2.55£5.10

*price indicative

RS Stock No.:
218-2107
Distrelec Article No.:
304-32-066
Mfr. Part No.:
146236-2102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

NFC

Antenna Form Factor

Rectangular

Product Type

RFID Antenna

Antenna Physical Form

Plate

Antenna Mount Type

Adhesive

Minimum Frequency

13.56MHz

Connector Type

Wire

Maximum Frequency

13.56MHz

Series

146236

Standards/Approvals

EU RoHS, CHINA RoHS

The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-Lock plus connector.

Net weight 0.740/g

Related links