Vishay, CH-0402 Thin Film, SMT 12 Resistor Kit, 10 → 500Ω
- RS Stock No.:
- 743-5652
- Mfr. Part No.:
- CHKIT-0402
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 743-5652
- Mfr. Part No.:
- CHKIT-0402
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Number of Values | 12 | |
| Resistance Range | 10 → 500Ω | |
| Technology | Thin Film | |
| Series | CH-0402 | |
| Resistance Tolerance | ±1 %, ±10 %, ±2 %, ±5 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Number of Values 12 | ||
Resistance Range 10 → 500Ω | ||
Technology Thin Film | ||
Series CH-0402 | ||
Resistance Tolerance ±1 %, ±10 %, ±2 %, ±5 % | ||
- COO (Country of Origin):
- FR
