Littelfuse 0.55 A Resettable Fuse, 60 V dc
- RS Stock No.:
- 895-1634
- Mfr. Part No.:
- 2016L050MR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 640 unit(s) shipping from 27 April 2026
- Plus 980 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.423 | £4.23 |
| 20 - 40 | £0.37 | £3.70 |
| 50 - 240 | £0.335 | £3.35 |
| 250 - 990 | £0.305 | £3.05 |
| 1000 + | £0.207 | £2.07 |
*price indicative
- RS Stock No.:
- 895-1634
- Mfr. Part No.:
- 2016L050MR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.1A | |
| Product Type | Resettable Fuse | |
| Voltage | 60 V dc | |
| Time to Trip | 5s | |
| Hold Current | 0.55A | |
| Length | 5.44mm | |
| Height | 2mm | |
| Width | 4.43 mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.2Ω | |
| Maximum Resistance | 1Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.4W | |
| Standards/Approvals | MIL-STD-883, ANSI/J-STD-002, MIL-STD-202, RoHS | |
| Package Size | 0.20 x 0.16 in | |
| Package Type | Surface Mount | |
| Series | 2016L | |
| Fuse Speed | Fast | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.1A | ||
Product Type Resettable Fuse | ||
Voltage 60 V dc | ||
Time to Trip 5s | ||
Hold Current 0.55A | ||
Length 5.44mm | ||
Height 2mm | ||
Width 4.43 mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.2Ω | ||
Maximum Resistance 1Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.4W | ||
Standards/Approvals MIL-STD-883, ANSI/J-STD-002, MIL-STD-202, RoHS | ||
Package Size 0.20 x 0.16 in | ||
Package Type Surface Mount | ||
Series 2016L | ||
Fuse Speed Fast | ||
Littelfuse 2016L Series
Littelfuse 2016L Series offers resettable over current protection for low voltage applications. Ideal for use with low voltage telecom equipment, automotive electronic control protection ans powered ethernet port protection.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse 0.55 A Resettable Fuse, 6 V dc
- Littelfuse 0.55 A Resettable Fuse, 6 V
- Littelfuse 0.75 A Resettable Fuse, 60 V dc
- Littelfuse 0.5 A Resettable Fuse, 60 V dc
- Littelfuse 0.12 A Resettable Fuse, 60 V dc
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Wickmann 0.14 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V dc
