Littelfuse 0.75 A Resettable Fuse, 24V dc
- RS Stock No.:
- 867-5261
- Mfr. Part No.:
- MINISMDC075F/24-2
- Brand:
- Littelfuse
Subtotal (1 bag of 10 units)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,520 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 7,810 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.326 | £3.26 |
*price indicative
- RS Stock No.:
- 867-5261
- Mfr. Part No.:
- MINISMDC075F/24-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 24V dc | |
| Current Rating | 40A | |
| Time to Trip | 0.3s | |
| Hold Current | 0.75A | |
| Length | 3.41mm | |
| Height | 4.83mm | |
| Width | 1.46mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.09Ω | |
| Maximum Resistance | 290mΩ | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | CSA, TUV, UL, RoHS | |
| Package Size | 1812 | |
| Series | miniSMDC | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.5A | ||
Product Type Resettable Fuse | ||
Voltage 24V dc | ||
Current Rating 40A | ||
Time to Trip 0.3s | ||
Hold Current 0.75A | ||
Length 3.41mm | ||
Height 4.83mm | ||
Width 1.46mm | ||
Terminal Material Tin | ||
Minimum Resistance 0.09Ω | ||
Maximum Resistance 290mΩ | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals CSA, TUV, UL, RoHS | ||
Package Size 1812 | ||
Series miniSMDC | ||
Package Type Reel | ||
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.75 A Resettable Fuse, 13.2 V dc
- Littelfuse 0.5 A Resettable Fuse, 24 V dc
- Wickmann 0.75 A Resettable Fuse, 24 V dc
- Littelfuse 0.2 A Resettable Fuse, 24 V dc
- Littelfuse 0.75 A Resettable Fuse, 6 V dc
- Littelfuse 0.75 A Resettable Fuse, 30 V
- RS PRO 3 A Resettable Fuse, 24 V dc
- Wickmann Resettable Fuse, 24 V dc
