Littelfuse 0.16 A Resettable Fuse, 30V dc
- RS Stock No.:
- 787-4182
- Mfr. Part No.:
- 1206L016WR
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,270 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.278 | £2.78 |
*price indicative
- RS Stock No.:
- 787-4182
- Mfr. Part No.:
- 1206L016WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.37A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.3s | |
| Hold Current | 0.16A | |
| Length | 3.5mm | |
| Height | 1.45mm | |
| Width | 1.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 1.2Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Resistance | 4.5Ω | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | RoHS | |
| Package Size | 1206 | |
| Series | 1206L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 0.37A | ||
Product Type Resettable Fuse | ||
Voltage 30V dc | ||
Current Rating 100A | ||
Time to Trip 0.3s | ||
Hold Current 0.16A | ||
Length 3.5mm | ||
Height 1.45mm | ||
Width 1.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 1.2Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Resistance 4.5Ω | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals RoHS | ||
Package Size 1206 | ||
Series 1206L | ||
Package Type Reel | ||
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.16 A Resettable Fuse, 48V dc
- Littelfuse 0.16 A Resettable Fuse, 240 V dc
- Littelfuse 0.2 A Resettable Fuse, 30V dc
- Littelfuse 0.05 A Resettable Fuse, 30V dc
- Littelfuse 0.1 A Resettable Fuse, 30V dc
- Littelfuse 0.125 A Resettable Fuse, 30V dc
- Littelfuse 0.5 A Resettable Fuse, 30V dc
- Wickmann 3 A Resettable Fuse, 30V dc
