Littelfuse 2.5 A Resettable Fuse, 60 V

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.89

(exc. VAT)

£7.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 140£0.589£5.89
150 - 490£0.568£5.68
500 - 990£0.556£5.56
1000 - 2490£0.538£5.38
2500 +£0.525£5.25

*price indicative

RS Stock No.:
712-7496
Mfr. Part No.:
RKEF250
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

5A

Voltage

60 V

Current Rating

40 A

Time to Trip

15.6s

Hold Current

2.5A

Length

14mm

Height

20.6mm

Width

3 mm

Minimum Resistance

0.04Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

140mΩ

Maximum Operating Temperature

60°C

Power Dissipation

2.8W

Standards/Approvals

CSA, RoHS, TUV, UL

Lead Orientation

Radial

Series

RKEF

COO (Country of Origin):
CN

Tyco PolySwitch™ PTC Devices RKEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links