Bourns 0.5 A Resettable Fuse, 13.2V

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.28

(exc. VAT)

£2.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 1,820 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.228£2.28
100 - 490£0.222£2.22
500 - 1490£0.215£2.15
1500 - 2490£0.21£2.10
2500 +£0.205£2.05

*price indicative

Packaging Options:
RS Stock No.:
647-8409
Distrelec Article No.:
304-42-396
Mfr. Part No.:
MF-USMF050-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1A

Product Type

Resettable Fuse

Voltage

13.2V

Current Rating

40A

Time to Trip

0.1s

Hold Current

0.5A

Length

3.43mm

Height

0.85mm

Width

2.8mm

Terminal Material

Electroless Nickel Immersion Gold Plated

Minimum Resistance

0.18Ω

Minimum Operating Temperature

85°C

Maximum Resistance

900mΩ

Power Dissipation

0.6W

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS, UL

Package Size

1210

Series

MF-USMF

Package Type

Reel

MF-USMF Series


Fast tripping resettable circuit protection

Surface mount packaging for automated assembly

Small footprint size (1210)

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy