Bulk discount available
Subtotal (1 pack of 5 units)*
£3.85
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
- Plus 495 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.77 | £3.85 |
| 75 - 245 | £0.552 | £2.76 |
| 250 - 495 | £0.506 | £2.53 |
| 500 - 1245 | £0.496 | £2.48 |
| 1250 + | £0.478 | £2.39 |
*price indicative
- RS Stock No.:
- 517-6972
- Mfr. Part No.:
- RGEF900
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 15.3A | |
| Time to Trip | 5.5s | |
| Hold Current | 9A | |
| Length | 14mm | |
| Height | 21.7mm | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 14mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 3.3W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, TUV, CSA | |
| Lead Orientation | Radial | |
| Series | RGEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 15.3A | ||
Time to Trip 5.5s | ||
Hold Current 9A | ||
Length 14mm | ||
Height 21.7mm | ||
Minimum Resistance 0.005Ω | ||
Maximum Resistance 14mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 3.3W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, TUV, CSA | ||
Lead Orientation Radial | ||
Series RGEF | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
